
RL9057-101-F1OR | |
|---|---|
DigiKey Part Number | 3936-RL9057-101-F1OR-ND |
Manufacturer | |
Manufacturer Product Number | RL9057-101-F1OR |
Description | 5,7MM RADLOK FEED-THRU, RADLOK T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹860.34000 | ₹10,324.08 |