



GE-2157 | |
|---|---|
DigiKey Part Number | 45-GE-2157-ND |
Manufacturer | |
Manufacturer Product Number | GE-2157 |
Description | FLUID TEMPERATURE SENSOR IEC 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -30°C ~ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,208.30000 | ₹1,208.30 |
| 5 | ₹1,097.82600 | ₹5,489.13 |
| 10 | ₹1,056.75200 | ₹10,567.52 |
| 25 | ₹1,007.64080 | ₹25,191.02 |
| 50 | ₹974.07400 | ₹48,703.70 |
| 100 | ₹943.26910 | ₹94,326.91 |
| 500 | ₹881.21482 | ₹4,40,607.41 |
| 1,000 | ₹858.07393 | ₹8,58,073.93 |

