
IB047-SMSM-4.0IN | |
|---|---|
DigiKey Part Number | 1946-IB047-SMSM-4.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB047-SMSM-4.0IN |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,136.77000 | ₹10,136.77 |
| 10 | ₹8,616.44300 | ₹86,164.43 |
| 25 | ₹8,077.43720 | ₹2,01,935.93 |
| 50 | ₹7,692.42980 | ₹3,84,621.49 |
| 100 | ₹7,437.40760 | ₹7,43,740.76 |