
LPA-500-LLPL W/ WHITE JACKET | |
|---|---|
DigiKey Part Number | 1946-LPA-500-LLPLW/WHITEJACKET-DS-ND |
Manufacturer | |
Manufacturer Product Number | LPA-500-LLPL W/ WHITE JACKET |
Description | CABLE COAXIAL PLENUM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Copper | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | -40°C ~ 75°C | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 5 | ₹475.80800 | ₹2,379.04 |
| 10 | ₹453.07000 | ₹4,530.70 |
| 25 | ₹424.44360 | ₹10,611.09 |
| 50 | ₹403.84940 | ₹20,192.47 |
| 100 | ₹384.10340 | ₹38,410.34 |