IBS086-KMKM-10.0IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBS086-SMSM-6.0IN

DigiKey Part Number
1946-IBS086-SMSM-6.0IN-ND
Manufacturer
Manufacturer Product Number
IBS086-SMSM-6.0IN
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹17,513.73000₹17,513.73
10₹14,888.44200₹1,48,884.42
25₹13,957.48880₹3,48,937.22
50₹13,588.31260₹6,79,415.63
Manufacturers Standard Package