N01 100 600x 001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N01 100 6002 001

DigiKey Part Number
N011006002001-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
N01 100 6002 001
Description
CONTACT H.D. CRIMP PIN 2/0AWG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
2/0 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,413.07800₹70,653.90
Manufacturers Standard Package