
N02 060 6117 001 | |
|---|---|
DigiKey Part Number | N020606117001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 060 6117 001 |
Description | CONN TERM RCPT 6-10AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 6-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,993.71440 | ₹99,685.72 |
