786B-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: ₹18,131.20000
Datasheet

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: ₹15,879.83000
Datasheet

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: ₹31,860.29000
Datasheet
Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786B-10

DigiKey Part Number
2053-786B-10-ND
Manufacturer
Manufacturer Product Number
786B-10
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.5Hz ~ 14kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Connector
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,879.83000₹15,879.83
Manufacturers Standard Package