
IT004 | |
|---|---|
DigiKey Part Number | 2053-IT004-ND |
Manufacturer | |
Manufacturer Product Number | IT004 |
Description | AC/DC DIN RAIL SUPPLY 24V |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.50" L x 2.66" W x 3.90" H (114.3mm x 67.6mm x 99.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |