
IT401 | |
|---|---|
DigiKey Part Number | 2053-IT401-ND |
Manufacturer | |
Manufacturer Product Number | IT401 |
Description | FIELD CONFIG VIBRATION TRANSMITT |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24V |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Output Type Analog |
Packaging Bulk | Current - Supply 150 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type General Purpose | Mounting Type DIN Rail |