
S | |
|---|---|
DigiKey Part Number | 2053-S-ND |
Manufacturer | |
Manufacturer Product Number | S |
Description | STAINLESS STEEL BRAID COVERING ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel (SS) Braided Sleeving 1.00' (304.80mm, 12.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹537.68000 | ₹537.68 |
| 5 | ₹483.07600 | ₹2,415.38 |

