Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-6117-00-CRYO

DigiKey Part Number
5984-2001-6117-00-CRYO-ND
Manufacturer
Manufacturer Product Number
2001-6117-00-CRYO
Description
TERMINATION, SMA-M, 18GHZ, 1W, C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,769.73000₹8,769.73
10₹7,454.13500₹74,541.35
25₹6,987.79440₹1,74,694.86
50₹6,654.67320₹3,32,733.66
100₹6,337.50530₹6,33,750.53
Manufacturers Standard Package