
2001-7010-02 | |
|---|---|
DigiKey Part Number | 5984-2001-7010-02-ND |
Manufacturer | |
Manufacturer Product Number | 2001-7010-02 |
Description | TERMINATION, SMA-M, 18GHZ, 2W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,964.02000 | ₹4,964.02 |
| 10 | ₹4,219.18300 | ₹42,191.83 |
| 25 | ₹3,955.07480 | ₹98,876.87 |
| 50 | ₹3,766.48500 | ₹1,88,324.25 |
| 100 | ₹3,586.89690 | ₹3,58,689.69 |
| 250 | ₹3,362.66528 | ₹8,40,666.32 |