
2002-7010-02-CRYO | |
|---|---|
DigiKey Part Number | 5984-2002-7010-02-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2002-7010-02-CRYO |
Description | TERMINATION, SMA-F, 18GHZ, 2W, C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,200.37000 | ₹8,200.37 |
| 10 | ₹6,970.68600 | ₹69,706.86 |
| 25 | ₹6,534.57520 | ₹1,63,364.38 |
| 50 | ₹6,223.03560 | ₹3,11,151.78 |
| 100 | ₹5,926.42460 | ₹5,92,642.46 |