
2003-6112-00 | |
|---|---|
DigiKey Part Number | 5984-2003-6112-00-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6112-00 |
Description | TERMINATION, SMA-M, 18GHZ, 1W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,179.28000 | ₹5,179.28 |
| 10 | ₹4,401.92000 | ₹44,019.20 |
| 25 | ₹4,126.42520 | ₹1,03,160.63 |
| 50 | ₹3,929.61640 | ₹1,96,480.82 |
| 100 | ₹3,742.28450 | ₹3,74,228.45 |
| 250 | ₹3,508.32244 | ₹8,77,080.61 |