2080-6191-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 39
Unit Price: ₹15,233.12000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹5,721.62000

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: ₹12,848.49000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹22,017.99000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹22,628.36000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹8,574.04000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₹15,232.18000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹21,619.15000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₹12,840.10000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: ₹5,721.62000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 141
Unit Price: ₹11,598.86000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: ₹37,366.65000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₹15,195.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 25
Unit Price: ₹5,170.89000
Datasheet
New at DigiKey
Image for 2080-6191-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2080-6191-00

DigiKey Part Number
5984-2080-6191-00-ND
Manufacturer
Manufacturer Product Number
2080-6191-00
Description
ATTENUATOR SMA-F/F DC-18GHZ 2W 0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,111.96000₹7,111.96
Manufacturers Standard Package