Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3082-7001-30 | |
|---|---|
DigiKey Part Number | 5984-3082-7001-30-ND |
Manufacturer | |
Manufacturer Product Number | 3082-7001-30 |
Description | ATTEN, N-M/F, 18GHZ, 2W, 30DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹18,345.90100 | ₹1,83,459.01 |




