
4801-7001-02-CRYO | |
|---|---|
DigiKey Part Number | 5984-4801-7001-02-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 4801-7001-02-CRYO |
Description | TERMINATION, 2.92MM-M, 40GHZ, 1W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,131.58000 | ₹31,131.58 |
| 10 | ₹26,466.68800 | ₹2,64,666.88 |
| 25 | ₹24,812.18880 | ₹6,20,304.72 |
