New at DigiKey
2082-7550-18-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2082-7550-18-40
2082-7550-18-40

2082-7550-18-40

DigiKey Part Number
5984-2082-7550-18-40-ND
Manufacturer
Manufacturer Product Number
2082-7550-18-40
Description
ATTENUATOR, SMA-M/F, 18GHZ, 50W,
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
50W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹66,436.09000₹66,436.09
10₹58,403.16600₹5,84,031.66
Manufacturers Standard Package