RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6140-20

DigiKey Part Number
5984-4882-6140-20-ND
Manufacturer
Manufacturer Product Number
4882-6140-20
Description
ATTENUATOR, 2.92MM-M/F, 40GHZ, 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹30,408.46000₹30,408.46
10₹25,852.03300₹2,58,520.33
25₹24,235.85200₹6,05,896.30
Manufacturers Standard Package