
8582-6150-20 | |
|---|---|
DigiKey Part Number | 5984-8582-6150-20-ND |
Manufacturer | |
Manufacturer Product Number | 8582-6150-20 |
Description | ATTENUATOR, 2.4MM-M/F, 50GHZ, 1W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,756.99000 | ₹38,756.99 |
| 10 | ₹32,950.47600 | ₹3,29,504.76 |
| 25 | ₹31,220.32920 | ₹7,80,508.23 |