
OS4890-6040-02 | |
|---|---|
DigiKey Part Number | 5984-OS4890-6040-02-ND |
Manufacturer | |
Manufacturer Product Number | OS4890-6040-02 |
Description | DIVIDER, 2.92MM-F, DC-40GHZ, 2-W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 GHz ~ 40 GHz Isolation (Min) 15dB, 6° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 10 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 15dB, 6° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.370" H (25.40mm x 25.40mm x 9.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,29,403.67000 | ₹1,29,403.67 |