20 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10G2527N10DLZ

DigiKey Part Number
1603-B10G2527N10DLZTR-ND - Tape & Reel (TR)
1603-B10G2527N10DLZCT-ND - Cut Tape (CT)
1603-B10G2527N10DLZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B10G2527N10DLZ
Description
B10G2527N10DLZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 22 mA 2.5GHz ~ 2.7GHz 30.4dB 10W 20-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
-
Frequency
2.5GHz ~ 2.7GHz
Gain
30.4dB
Voltage - Test
32 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
22 mA
Power - Output
10W
Voltage - Rated
65 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VLGA Exposed Pad
Supplier Device Package
20-LGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,404.85000₹2,404.85
10₹1,937.54900₹19,375.49
25₹1,820.90920₹45,522.73
100₹1,785.40440₹1,78,540.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹1,564.45780₹15,64,457.80
Manufacturers Standard Package