



BLC9G20LS-361AVTY | |
|---|---|
DigiKey Part Number | 2156-BLC9G20LS-361AVTY-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20LS-361AVTY |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 15.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | 0.6dB | |
Current - Test | 300 mA | |
Power - Output | 360W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1258-3 | |
Supplier Device Package | DFM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹7,781.96250 | ₹31,127.85 |