

BLF6G27-45,135 | |
---|---|
DigiKey Part Number | BLF6G27-45,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G27-45,135 |
Description | RF MOSFET LDMOS 28V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 2.7GHz 18dB 7W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.7GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 7W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-608A | |
Supplier Device Package | CDFM2 | |
Base Product Number |