
AS1110-BQFR | |
|---|---|
DigiKey Part Number | AS1110-BQFR-ND |
Manufacturer | |
Manufacturer Product Number | AS1110-BQFR |
Description | IC LED DRIVER LINEAR 100MA 28QFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 15V |
Manufacturer ams-OSRAM USA INC. | Current - Output / Channel 100mA |
Packaging Tray | Frequency 50MHz |
Part Status Obsolete | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 28-QFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |