
AS1154-BSOU | |
|---|---|
DigiKey Part Number | AS1154-BSOU-ND |
Manufacturer | |
Manufacturer Product Number | AS1154-BSOU |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 800Mbps (Up to) |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 |