
AS1155 | |
|---|---|
DigiKey Part Number | AS1155-ND |
Manufacturer | |
Manufacturer Product Number | AS1155 |
Description | IC TRANSCEIVER 0/1 8SOIC |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Category | Data Rate 260Mbps (Up to) |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 |