
AS1325-33 EB | |
|---|---|
DigiKey Part Number | AS1325-33EB-ND |
Manufacturer | |
Manufacturer Product Number | AS1325-33 EB |
Description | EVAL BOARD FOR AS132533 |
Customer Reference | |
Detailed Description | AS1325-33 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 300mA | |
Voltage - Input | 1.5V ~ 3.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.8MHz | |
Contents | Board(s) | |
Utilized IC / Part | AS1325-33 | |
Note | - |