
AS1332 EB | |
|---|---|
DigiKey Part Number | AS1332EB-ND |
Manufacturer | |
Manufacturer Product Number | AS1332 EB |
Description | EVAL BOARD FOR AS1332 |
Customer Reference | |
Detailed Description | AS1332 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA |
Manufacturer ams-OSRAM USA INC. | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AS1332 |
Voltage - Output 1.3V ~ 3.16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,312.65000 | ₹4,312.65 |