
AS1360-33_EK_ST | |
|---|---|
DigiKey Part Number | AS1360-33_EK_ST-ND |
Manufacturer | |
Manufacturer Product Number | AS1360-33_EK_ST |
Description | EVAL BOARD FOR AS1360 |
Customer Reference | |
Detailed Description | AS1360 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer ams-OSRAM USA INC. | Regulator Type Positive Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part AS1360 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 3.3V |