
AS3400 EK-ST | |
|---|---|
DigiKey Part Number | AS3400EK-ST-ND |
Manufacturer | |
Manufacturer Product Number | AS3400 EK-ST |
Description | EVAL BOARD FOR AS3400 |
Customer Reference | |
Detailed Description | AS3400 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AS3400 | |
Primary Attributes | Noise-Cancelling | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |