
AS3683-T | |
|---|---|
DigiKey Part Number | AS3683-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3683-T |
Description | IC LED DRIVER RGLTR 400MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 24-QFN (4x4) |
Category | Voltage - Output 5.3V |
Manufacturer ams-OSRAM USA INC. | Current - Output / Channel 400mA (Flash) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |