AS5311 - Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5311-TS_EK_DB

DigiKey Part Number
AS5311-DB-ND
Manufacturer
Manufacturer Product Number
AS5311-TS_EK_DB
Description
BOARD EVAL FOR AS5311
Customer Reference
Detailed Description
AS5311 - Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Magnetic, Linear Position
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
AS5311
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.