
AS7026GG-WRISTBAND | |
|---|---|
DigiKey Part Number | 4991-AS7026GG-WRISTBAND-ND |
Manufacturer | |
Manufacturer Product Number | AS7026GG-WRISTBAND |
Description | BIOMETRIC SENSOR WRISTBAND |
Customer Reference | |
Detailed Description | AS7026GG - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS7026GG | |
Note | - | |
Base Product Number |