
AS8525-AQFM QFN32 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS8525-AQFMQFN32LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS8525-AQFM QFN32 LF T&RDP |
Description | AS8525-AQFM QFN32 LF T&RDP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amp, Current Switch PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current Sense Amp, Current Switch | |
Current - Supply | 65mA (Max) | |
Voltage - Supply | 4.3V ~ 18V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹664.12916 | ₹3,32,064.58 |