
AS8650-ZQFP-0 | |
|---|---|
DigiKey Part Number | AS8650-ZQFP-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS8650-ZQFP-0 |
Description | IC SYSTEM BASIS CHIP 36-QFN |
Customer Reference | |
Detailed Description | PMIC 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 425mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |