
BPW34S | |
|---|---|
DigiKey Part Number | 475-BPW34STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPW34S |
Description | SENSOR PHOTODIODE 850NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | BPW34S Models |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Tape & Reel (TR) | Active Area 7mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 850nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Gull Wing |
Response Time 20ns |




