
BPX 87 | |
|---|---|
DigiKey Part Number | 475-BPX87-ND |
Manufacturer | |
Manufacturer Product Number | BPX 87 |
Description | SENSOR PHOTO 850NM TOP VIEW 6DIP |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 6-SDIP (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 850nm | |
Viewing Angle | 36° | |
Power - Max | 90 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 6-SDIP (0.071", 1.80mm) |