
CW CBLPM1.CN-MXMY-T4-0-A00-R18-XX | |
|---|---|
DigiKey Part Number | 475-CWCBLPM1.CN-MXMY-T4-0-A00-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | CW CBLPM1.CN-MXMY-T4-0-A00-R18-XX |
Description | LED WHITE |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Size / Dimension | - | |
Height (Max) | - |