
CW CBLPM1.S1-NXNY-K-0-A00-S-XX | |
|---|---|
DigiKey Part Number | 475-CWCBLPM1.S1-NXNY-K-0-A00-S-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW CBLPM1.S1-NXNY-K-0-A00-S-XX |
Description | LED COOL WHITE 5500K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K 3.26V 1A 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 103 lm/W |
Mfr | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
CCT (K) 5500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 335lm (280lm ~ 390lm) | Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm) |
Current - Test 1A | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.26V | Thermal Resistance of Package 8°C/W |