
GB QSSPA1.13-HYJX-B1B4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18TR-ND - Tape & Reel (TR) 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18CT-ND - Cut Tape (CT) 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB QSSPA1.13-HYJX-B1B4-1-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Blue 470nm (460nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (460nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | 11 lm/W | |
Current - Max | 1.3A | |
Luminous Flux @ Current/Temperature | 43lm (33lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹94.67700 | ₹946.77 |
| 100 | ₹71.02640 | ₹7,102.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹57.58894 | ₹51,830.05 |
| 1,800 | ₹54.60648 | ₹98,291.66 |
| 2,700 | ₹53.07737 | ₹1,43,308.90 |
| 4,500 | ₹51.35149 | ₹2,31,081.70 |
| 6,300 | ₹50.32488 | ₹3,17,046.74 |
| 9,000 | ₹49.32418 | ₹4,43,917.62 |
