
GH QSSPA1.24-4T2U-1-FJ-350-R18 | |
|---|---|
DigiKey Part Number | 475-GHQSSPA1.24-4T2U-1-FJ-350-R18TR-ND - Tape & Reel (TR) 475-GHQSSPA1.24-4T2U-1-FJ-350-R18CT-ND - Cut Tape (CT) 475-GHQSSPA1.24-4T2U-1-FJ-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH QSSPA1.24-4T2U-1-FJ-350-R18 |
Description | LED OSCONIQ P 3030 RED 660NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Red 660nm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GH QSSPA1.24-4T2U-1-FJ-350-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 10 | ₹114.99200 | ₹1,149.92 |
| 100 | ₹86.93320 | ₹8,693.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹71.06779 | ₹63,961.01 |
| 1,800 | ₹67.55001 | ₹1,21,590.02 |
| 2,700 | ₹65.74790 | ₹1,77,519.33 |
| 4,500 | ₹63.71355 | ₹2,86,710.97 |
| 6,300 | ₹62.50443 | ₹3,93,777.91 |
| 9,000 | ₹61.32540 | ₹5,51,928.60 |





