
GW CS8PM1.EM-LRLT-XX56-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LRLT-XX56-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LRLT-XX56-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LRLT-XX56-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LRLT-XX56-1-350-R18 |
Description | LED OSLON WARM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 3500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 147lm (130lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹100.45500 | ₹1,004.55 |
| 100 | ₹75.51790 | ₹7,551.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹63.47830 | ₹38,086.98 |
| 1,200 | ₹60.02654 | ₹72,031.85 |
| 1,800 | ₹58.25626 | ₹1,04,861.27 |
| 3,000 | ₹56.25763 | ₹1,68,772.89 |
| 4,200 | ₹55.06871 | ₹2,31,288.58 |
| 6,000 | ₹53.90903 | ₹3,23,454.18 |