
GW DASPA1.EC-HQJQ-5L7N-EG-100-R18-DA | |
|---|---|
DigiKey Part Number | 475-GWDASPA1.EC-HQJQ-5L7N-EG-100-R18-DATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA1.EC-HQJQ-5L7N-EG-100-R18-DA |
Description | LED DURIS P5 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 5 White 3V 100mA 130° 1009 (2622 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | 14°C/W |