Parametric Equivalent

GW JTLMS3.CM-G6G8-XX39-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS3.CM-G6G8-XX39-1-60-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.CM-G6G8-XX39-1-60-R33 |
Description | GW JTLMS3.CM-G6G8-XX39-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 2.9V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (20lm ~ 24lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 42°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,00,000 | ₹0.58110 | ₹1,16,220.00 |
| 4,00,000 | ₹0.57080 | ₹2,28,320.00 |
| 6,00,000 | ₹0.56565 | ₹3,39,390.00 |
| 10,00,000 | ₹0.55993 | ₹5,59,930.00 |
| 14,00,000 | ₹0.55659 | ₹7,79,226.00 |