LED Lighting DURIS® E 2835 White, Neutral 4000K 3.05V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Neutral 4000K 3.05V 150mA 120° 1411 (3528 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLPS1.EM-KMLL-XX55-1-150-R33

DigiKey Part Number
475-GWJTLPS1.EM-KMLL-XX55-1-150-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLPS1.EM-KMLL-XX55-1-150-R33
Description
LED DURIS E NEUT WHT 4000K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Neutral 4000K 3.05V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
80lm (72lm ~ 88lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
175 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,00,000₹1.54897₹1,54,897.00
2,00,000₹1.47048₹2,94,096.00
3,00,000₹1.43025₹4,29,075.00
5,00,000₹1.38484₹6,92,420.00
Manufacturers Standard Package