
GW JTLPS1.EM-KNLN-XX52-1-150-A-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KNLN-XX52-1-150-A-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KNLN-XX52-1-150-A-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KNLN-XX52-1-150-A-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KNLN-XX52-1-150-A-R33 |
Description | LED DURIS E2835 WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹9.58400 | ₹95.84 |
100 | ₹6.65550 | ₹665.55 |
500 | ₹5.28536 | ₹2,642.68 |
1,000 | ₹4.82923 | ₹4,829.23 |
2,000 | ₹4.43878 | ₹8,877.56 |
5,000 | ₹4.00927 | ₹20,046.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.74021 | ₹37,402.10 |
20,000 | ₹3.51153 | ₹70,230.60 |
30,000 | ₹3.39416 | ₹1,01,824.80 |
50,000 | ₹3.26148 | ₹1,63,074.00 |
70,000 | ₹3.18255 | ₹2,22,778.50 |
1,00,000 | ₹3.10551 | ₹3,10,551.00 |
2,50,000 | ₹2.93542 | ₹7,33,855.00 |