
GW KAFFBA.CM-RQSP-40S3-300-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFFBA.CM-RQSP-40S3-300-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFFBA.CM-RQSP-40S3-300-T05 |
Description | GW KAFFBA.CM-RQSP-40S3-300-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 1575lm (1210lm ~ 1940lm) | Lens Type Flat |
Current - Test 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 10 | ₹171.83500 | ₹1,718.35 |
| 100 | ₹132.42660 | ₹13,242.66 |
| 500 | ₹115.08098 | ₹57,540.49 |
| 1,000 | ₹109.42739 | ₹1,09,427.39 |
| 2,000 | ₹104.63996 | ₹2,09,279.92 |
| 5,000 | ₹99.42163 | ₹4,97,108.15 |