
LUW JLSH.01-7B6C-I4Q7-1-20-R18 | |
---|---|
DigiKey Part Number | 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18TR-ND - Tape & Reel (TR) 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18CT-ND - Cut Tape (CT) 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW JLSH.01-7B6C-I4Q7-1-20-R18 |
Description | LED WHITE 3014 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LUW JLSH.01-7B6C-I4Q7-1-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.75mm L x 1.40mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹9.22900 | ₹92.29 |
100 | ₹6.38930 | ₹638.93 |
500 | ₹5.07060 | ₹2,535.30 |
1,000 | ₹4.63045 | ₹4,630.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.05926 | ₹12,177.78 |
6,000 | ₹3.76672 | ₹22,600.32 |
9,000 | ₹3.61616 | ₹32,545.44 |
15,000 | ₹3.44577 | ₹51,686.55 |
21,000 | ₹3.34427 | ₹70,229.67 |
30,000 | ₹3.24516 | ₹97,354.80 |
75,000 | ₹3.02590 | ₹2,26,942.50 |
1,50,000 | ₹2.88921 | ₹4,33,381.50 |
3,00,000 | ₹2.77352 | ₹8,32,056.00 |